
8-Bit nanoDAC® digital-to-analog converter with a 1.7MS/s conversion rate. Features an I2C compatible serial interface and a bipolar/unipolar voltage output. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 500µW. Housed in a tiny SC70 package with gold contact plating, measuring 2.2mm in length, 1.35mm in width, and 1mm in height. Integral nonlinearity is 0.5LSB, with a settling time of 6µs and a slew rate of 0.5V/µs.
Analog Devices AD5602BKSZ-2500RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Height | 1mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5602BKSZ-2500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
