
8-bit Digital-to-Analog Converter (DAC) with a single voltage output. Features a 1.7 MS/s conversion rate and 0.5 LSB integral nonlinearity. Operates from a 2.7 V to 5.5 V supply voltage, consuming less than 100 µA. Includes an I²C compatible serial interface and a tiny SC70 package with gold contact plating. Settling time is 6 µs, with a slew rate of 0.5 V/µs.
Analog Devices AD5602YKSZ-2REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5602YKSZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
