
Analog Devices AD5611ACPZ technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5611ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.