The AD561JN is a 16-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 16mA. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device is packaged in a 16-pin PDIP package. The AD561JN is a single-function device with 10-bit resolution.
Analog Devices AD561JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD561JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.