10-bit monolithic digital-to-analog converter (DAC) featuring a parallel interface and a single analog output. This component offers a bipolar/unipolar output polarity with a settling time of 0.25µs and an integral nonlinearity of 0.5 LSB. Designed for through-hole mounting in a CDIP package, it operates across a wide temperature range from -55°C to 125°C with supply voltages from 4.5V to 16.5V.
Analog Devices AD561SD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Height | 2.41mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.25us |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD561SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
