
12-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a 125 kS/s sampling rate and 10 µs settling time. Operates from a 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers unipolar voltage output and a maximum power dissipation of 5.5mW. Packaged in an MSOP-8 with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD5620CRM-2REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5620CRM-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
