
The AD5620CRM-3REEL7 is a 12-bit digital-to-analog converter with a conversion rate of 125KS/s. It operates from a 4.5V to 5.5V supply voltage and has a maximum operating temperature of 105°C. The device is available in a surface mount MSOP-8 package and is not RoHS compliant. It features a settling time of 10us and is part of the nanoDAC series.
Analog Devices AD5620CRM-3REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | nanoDAC® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5620CRM-3REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
