
12-bit Digital-to-Analog Converter (DAC) with a single channel and a 1.7MS/s conversion rate. Features a 3-wire SPI serial interface, unipolar voltage output, and a settling time of 6µs. Operates from a single 2.7V to 5.5V supply with a low supply current of 75µA. Offers 0.5LSB differential nonlinearity and 6LSB integral nonlinearity. Packaged in SC format with tin, matte contact plating, suitable for applications requiring precise voltage conversion.
Analog Devices AD5621ACPZ-RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5621ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
