The AD5622YKSZ-1 is a 12-bit digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 3V and has a maximum supply current of 0.1mA. This device is packaged in a lead-free, plastic SC-70 package with 6 pins. It is designed for use in automotive applications, with an operating temperature range of -40°C to 125°C.
Analog Devices AD5622YKSZ-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5622YKSZ-1 to view detailed technical specifications.
No datasheet is available for this part.