The AD5624BCPZ-250RL7 is a 12-bit dual digital-to-analog converter with 10 terminals in a 10-pin HVSON package. It operates over a temperature range of -40 to 105°C and is supplied at 3V. The device has a single function and is designed for industrial use.
Analog Devices AD5624BCPZ-250RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5624BCPZ-250RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.