
12-bit Digital-to-Analog Converter (DAC) with a rail-to-rail output. Features a quad channel configuration and operates from a 2.7 V to 5.5 V supply voltage, with a nominal supply voltage of 3 V. Maximum supply current is 0.9 mA, and typical quiescent current is 450 µA. This industrial temperature grade component is housed in a 10-terminal S-PDSO-G10 package, measuring 3 mm by 3 mm.
Analog Devices AD5624BRMZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5624BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.