Quad 12-bit Digital-to-Analog Converter (DAC) with a serial I2C interface. Features 12-bit resolution and a 333 kS/s conversion rate. Offers a voltage output with a settling time of 4.5 µs. Operates from a 2.7V to 5.5V single supply voltage. Housed in an LFCSP EP package.
Analog Devices AD5625BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Series | nanoDAC™ |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5625BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
