
Octal, 12-bit voltage output digital-to-analog converter (DAC) featuring an SPI serial interface. Offers a 95 kS/s conversion rate and a 5 ppm/°C on-chip voltage reference. Operates from a 2.7V to 5.5V supply, with a 0µV to 5V unipolar voltage output range. Integral nonlinearity is 4 LSB, with a settling time of 6 µs and a slew rate of 1.5 V/µs. Packaged in LFCSP EP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5628ACPZ-1-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5628ACPZ-1-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
