
8-channel, 12-bit digital-to-analog converter (DAC) featuring a resistor-string architecture. This general-purpose converter offers a serial interface supporting 3-wire, SPI, and QSPI protocols. Outputs are voltage-based, with selectable internal or external voltage references. Housed in a 14-pin TSSOP package with gull-wing leads, it is designed for surface mounting and operates across a temperature range of -40°C to 105°C.
Analog Devices AD5628BRUZ-1REEL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 12bit |
| Maximum Settling Time | 7us |
| Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Number of DAC Channels | 8 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5628BRUZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.