
Octal, 12-bit digital-to-analog converter (DAC) featuring an on-chip voltage reference with 5 ppm/°C stability. This voltage output DAC offers a 95 kS/s conversion rate and 12-bit resolution. It operates from a 2.7V to 5.5V supply, with a maximum output voltage of 5V. The component utilizes an SPI serial interface and is housed in a TSSOP package.
Analog Devices AD5628BRUZ-2 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 12.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 1.5V/µs |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5628BRUZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
