
Octal, 12-bit, voltage output digital-to-analog converter (DAC) featuring an I<sup>2</sup>C serial interface. This denseDAC offers a 166 kS/s conversion rate and a 2.5 µs settling time. It includes an on-chip voltage reference with 5 ppm/°C stability. Operating from a 2.7V to 5.5V supply, the device provides a unipolar voltage output range of 2.5V to 5V. The component is supplied in tape and reel packaging with tin, matte contact plating.
Analog Devices AD5629RACPZ-3-RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 166KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Series | nanoDAC® |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5629RACPZ-3-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
