
Octal, 12-bit Digital-to-Analog Converter (DAC) with an I<sup>2</sup>C interface, offering 8 voltage output channels. Features a 5 ppm/°C on-chip voltage reference and a 166 kS/s conversion rate. Integral nonlinearity is 1 LSB, with a settling time of 2.5 µs and a slew rate of 1.5 V/µs. Operates from a 2.7V to 5.5V supply voltage, with a maximum output voltage of 5V. Packaged in a 12-lead TSSOP with tin, matte contact plating.
Analog Devices AD5629RBRUZ-2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 166KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 13.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Series | nanoDAC® |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| Supply Current | 2mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5629RBRUZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
