
14-bit, single-channel digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features SPI and serial interface, unipolar voltage output, and a settling time of 10µs. Operates from a single supply voltage of 2.7V to 5.5V, with a maximum power dissipation of 5.5mW. Housed in a SOT-23-8 package with tin-matte contact plating. RoHS compliant and suitable for operation between -40°C and 105°C.
Analog Devices AD5640ARJZ-2REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5640ARJZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
