
Analog Devices AD5641BKSZ technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5641BKSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.