Quad 14-bit Digital-to-Analog Converter (DAC) with a 5ppm/°C on-chip voltage reference. Features a 250kS/s conversion rate, 0.5 LSB differential nonlinearity, and 4 LSB integral nonlinearity. Operates from a 2.7V to 3.6V supply with a nominal current of 950µA. Supports SPI and 3-wire serial interfaces, offering bipolar and unipolar output polarity. Packaged in a 10-lead MSOP with gold contact plating.
Analog Devices AD5644RBRMZ-3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | nanoDAC® |
| Settling Time | 3.5us |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5644RBRMZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
