
Quad 14-bit Digital-to-Analog Converter (DAC) with a 5ppm/°C on-chip voltage reference. Features a 250 kS/s conversion rate and SPI serial interface. Operates from a single 2.7V to 5.5V supply, with a typical 5V operating voltage. Offers a 3.5µs settling time and unipolar voltage output. Packaged in a 10-lead MSOP with gold contact plating, supplied on tape and reel.
Analog Devices AD5644RBRMZ-5REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | nanoDAC™ |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5644RBRMZ-5REEL7 to view detailed technical specifications.
No datasheet is available for this part.
