The AD5645RBCPZ-250RL7 is a 14-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 1.2mA. It is packaged in a 3 x 3 mm lead-free LFCSP-10 package. The device operates over a temperature range of -40°C to 105°C and is suitable for industrial applications. The converter is a dual-channel device with a pin count of 10 and a temperature grade of industrial.
Analog Devices AD5645RBCPZ-250RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5645RBCPZ-250RL7 to view detailed technical specifications.
No datasheet is available for this part.