
Dual 14-bit Digital-to-Analog Converter (DAC) with a 285 kS/s conversion rate. Features a 2-wire I2C serial interface and a unipolar voltage output. Integral nonlinearity is 4 LSB, with a settling time of 5 µs. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 6.3mW. Includes an on-chip reference with 5 ppm/°C stability. Packaged in LFCSP EP with tin-matte contact plating.
Analog Devices AD5647RBCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 285KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285KS/s |
| Series | nanoDAC® |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5647RBCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
