
Single-channel, 16-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features a 5 ppm/°C on-chip reference, SPI/serial 3-wire interface, and voltage output. Operates from a single 2.7V to 5.5V supply, with a maximum power dissipation of 5.5mW. Housed in an 8-lead SOT-23 package, this RoHS-compliant component offers a 16-bit resolution and a settling time of 8 µs.
Analog Devices AD5660ARJZ-2REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5660ARJZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
