
16-bit Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features serial input, 1.2MS/s conversion rate, and 10µs settling time. Operates from a 2.7V to 5.5V supply with a maximum power dissipation of 1.4mW. Integral nonlinearity is 32LSB. Packaged in an 8-pin SOT-23 (MO-178BA) with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD5662ARJ-1500RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5662ARJ-1500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
