16-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 125 kS/s conversion rate, 10 µs settling time, and unipolar voltage output. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 1.4mW. Packaged in a SOT-23-8 with tin/lead contact plating, suitable for applications up to 125°C.
Analog Devices AD5662BRJ-2500RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5662BRJ-2500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
