Dual 16-bit Digital-to-Analog Converter (DAC) featuring a rail-to-rail voltage output. Operates with a supply voltage range of 2.7V to 5.5V and a low power consumption of 2.5mW. Achieves a conversion rate of 220 kS/s with an integral nonlinearity of 12 LSB. Interface options include SPI and 3-wire serial communication. Packaged in LFCSP EP with tin matte contact plating, this RoHS compliant component offers a settling time of 7µs.
Analog Devices AD5663BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Series | nanoDAC® |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5663BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
