
Quad, 16-bit digital-to-analog converter (DAC) featuring a 220 kS/s conversion rate and 4 µs settling time. This unipolar voltage output device offers 16-bit resolution with an integral nonlinearity of 16 LSB. It operates from a 2.7V to 5.5V supply, with a typical operating voltage of 3.3V, and has a maximum power dissipation of 6.6mW. The interface is SPI, and the operating temperature range is -40°C to 105°C.
Analog Devices AD5664RBCPZ-3R2 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5664RBCPZ-3R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
