
Quad 16-bit Digital-to-Analog Converter (DAC) featuring a 220 kS/s conversion rate and 4 DAC channels. Integrated 5 ppm/°C on-chip voltage reference. SPI, Serial, 3-wire interface compatibility. Operating supply voltage range of 2.7V to 5.5V. 16 LSB integral nonlinearity. 4 µs settling time.
Analog Devices AD5664RBCPZ-3REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5664RBCPZ-3REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.