
Quad 16-bit Digital-to-Analog Converter (DAC) offering 220 kS/s conversion rate and 4 µs settling time. Features a 5 ppm/°C on-chip voltage reference and bipolar voltage output. Operates from a 4.5V to 5.5V supply with a nominal supply current of 950 µA. Interface options include SPI and 3-wire serial. Packaged in a compact 3.1mm x 3.1mm x 0.95mm MSOP.
Analog Devices AD5664RBRMZ-5 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 950uA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5664RBRMZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
