
Quad 16-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a 10ppm/°C max on-chip reference, offering a 95 kS/s conversion rate. Integral nonlinearity is 16 LSB, with a settling time of 6 µs and slew rate of 1.5 V/µs. Operates from a 2.7V to 5.5V single supply, providing a unipolar voltage output. Packaged in a 14-lead TSSOP with tin-matte contact plating, supplied on tape and reel.
Analog Devices AD5666BRUZ-2REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Settling Time | 6us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5666BRUZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
