
Octal, 16-bit Digital-to-Analog Converter (DAC) with I²C interface, offering 8 voltage output channels. Features a 166 kS/s conversion rate, 2.5 µs settling time, and 1.5 V/µs slew rate. Operates from a 2.7V to 5.5V supply, with a maximum input voltage of 5.5V. Includes an on-chip voltage reference with 5 ppm/°C temperature drift. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP with matte tin plating.
Analog Devices AD5669RARUZ-1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 166KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 13.8mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Series | denseDAC |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5669RARUZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
