The AD566AJD is a 12-bit digital-to-analog converter with a commercial temperature grade. It operates from a nominal supply voltage of 15V and has a maximum supply current of 18mA. The device is packaged in a DIP-24 package and has 24 terminals. The AD566AJD is designed to operate over a temperature range of 0 to 70 degrees Celsius.
Analog Devices AD566AJD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD566AJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.