
Octal, 16-bit digital-to-analog converter (DAC) with SPI interface. Features a 16-bit resolution and operates from a nominal 5V supply. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Housed in a 20-terminal, 6.5mm x 4.4mm R-PDSO-G20 package.
Analog Devices AD5676BRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5676BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.