
Octal Digital-to-Analog Converter (DAC) featuring 8 channels with 16-bit resolution. This component offers a 95 kS/s conversion rate and a voltage output type. It supports SPI and serial 3-wire interfaces, with a maximum operating temperature of 105°C. The device operates from a 2.7V to 5.5V supply and has a maximum power dissipation of 14.3mW.
Analog Devices AD5678BRUZ-1 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 14.3mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Settling Time | 6us |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5678BRUZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
