
The AD5679RBCPZ-1 is a 16-bit digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 4.2mA. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has 28 terminals and is packaged in a 4mm x 4mm HVQCCN package. It is a single-function device with a quad terminal position.
Analog Devices AD5679RBCPZ-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.2 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5679RBCPZ-1 to view detailed technical specifications.
No datasheet is available for this part.