
12-Bit Current Output Digital-to-Analog Converter (DAC) with microprocessor-compatible parallel interface. Features 12-bit resolution, single-channel operation, and bipolar/unipolar output polarity. Operates with dual supply voltages up to 15V, with a maximum supply voltage of 16.5V. Integral nonlinearity is 0.75 LSB, with a settling time of 500ns. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting. Extended operating temperature range from -55°C to 125°C.
Analog Devices AD567JD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 495mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Nominal Supply Current | 0pA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 500ns |
| Width | 13.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD567JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
