
12-bit current output digital-to-analog converter (DAC) featuring a parallel interface and bipolar/unipolar output polarity. Achieves 0.75 LSB integral nonlinearity with a 500ns settling time. Operates from a dual supply voltage of ±15V, supporting input voltages from 10V to 10V and output voltages from 5V to 20V. This through-hole mounted component has a maximum power dissipation of 300mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD567SD/883B technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD567 |
| Settling Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD567SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
