
16-bit Digital-to-Analog Converter (DAC) with SPI interface. Features ±2 LSB INL and 2 ppm/°C temperature coefficient for the internal reference. Operates from a 5V supply voltage with an industrial temperature range of -40°C to 105°C. Housed in a compact 10-terminal S-PDSO-G10 package, measuring 3mm x 3mm.
Analog Devices AD5683RBRMZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5683RBRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.