
Quad, 12-bit Digital-to-Analog Converter (DAC) with a 25MS/s conversion rate and 12-bit resolution. Features a 2 ppm/°C on-chip voltage reference and an SPI serial interface supporting 3-wire and 4-wire modes. Offers a unipolar voltage output with a maximum output voltage of 5.5V. Operates within a temperature range of -40°C to 105°C and is housed in a TSSOP package.
Analog Devices AD5684RARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Series | nanoDAC+® |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Current | 590uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5684RARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
