
Quad, 12-bit digital-to-analog converter (DAC) featuring a 25MS/s conversion rate and 12-bit resolution. This voltage output device offers 4 DAC channels with a unipolar output polarity, a maximum output voltage of 5.5V, and a settling time of 5µs. Integral nonlinearity is 1 LSB, and signal-to-noise ratio is 90dB. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 590µA. Interface options include SPI, serial, 3-wire, and 4-wire. Packaged in a TSSOP with tin, matte contact plating, this RoHS compliant component has a maximum operating temperature of 105°C.
Analog Devices AD5684RBRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Series | nanoDAC+® |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Current | 590uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5684RBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
