Quad, 16-bit Digital-to-Analog Converter (DAC) with a 2 ppm/°C on-chip voltage reference and SPI interface. Features a wide operating temperature range from -55°C to 125°C, suitable for military applications. This integrated circuit offers 16-bit resolution and a single function, housed in a compact 3mm x 3mm S-XQCC-N16 package with 16 terminals.
Analog Devices AD5686RTCPZ-EP-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5686RTCPZ-EP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.