
Dual 16-bit Digital-to-Analog Converter (DAC) with SPI, Serial, 3-wire, and 4-wire interface capabilities. Features 16-bit resolution, 2 channels, and a sampling rate of 63MS/s. Offers 1LSB differential nonlinearity and 3LSB integral nonlinearity. Operates with a supply voltage range of 2.7V to 5.5V, and an input voltage range of 1V to 5.5V. This surface mount component, packaged in TSSOP, boasts a power dissipation of 3.9mW and a settling time of 5µs, with a signal-to-noise ratio of 90dB. RoHS compliant and suitable for operation between -40°C and 105°C.
Analog Devices AD5689BRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.9mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 63MS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5689BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
