
Dual, 16-bit digital-to-analog converter (DAC) with a 2 ppm/°C internal voltage reference. Features an SPI serial interface for efficient data transfer. Operates with analog and digital supply types, offering a wide input voltage range from 0µV to 5.5V and output voltage range from 0µV to 5.5V. Achieves a sampling rate of 6.3MS/s with a settling time of 5µs and a signal-to-noise ratio (SNR) of 90dB. Packaged in a TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5689RBRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.3MS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5689RBRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
