
The AD569BD is a 16-bit single digital-to-analog converter with a dual supply voltage of 12V. It operates within a temperature range of -25°C to 85°C and is packaged in a hermetically sealed, ceramic CDIP-28 package. The device is not RoHS compliant and features a settling time of 6us.
Analog Devices AD569BD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Interface | Parallel |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD569BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.