
The AD569SD/883B is a 1-channel digital-to-analog converter with a resolution of 16 bits and bipolar/unipolar output polarity. It operates from a dual supply voltage of 10.8V to 13.2V and is available in a through hole DIP28 package. The device is rated for operation over a temperature range of -55°C to 125°C. Note that the device contains lead and is not RoHS compliant.
Analog Devices AD569SD/883B technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | AD569 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD569SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
