
The AD5700BCPZ-RL7 is a specialized IC from Analog Devices, packaged in an LFCSP EP with a UART interface. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with an operating supply current of 179uA. It is not radiation hardened and contains lead, making it non-lead-free.
Analog Devices AD5700BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 505mV |
| Min Output Voltage | 459mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Current | 179uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5700BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
