
Complete 8-bit successive approximation analog-to-digital converter with a single-ended input. Features 8-bit resolution and a parallel interface. Operates over a -55°C to 125°C temperature range with a maximum power dissipation of 275mW. Packaged in a CDIP with tin/lead contact plating, this through-hole mount component supports bipolar and unipolar supply types.
Analog Devices AD570SD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 275mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD570SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
