10-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a parallel digital interface. Features an internal voltage reference and supports both unipolar and bipolar input voltage polarity for single-ended input signals. Housed in an 18-pin SBCDIP ceramic package with through-hole mounting and a 2.54mm pin pitch. Operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD571-000C technical specifications.
| Package/Case | SBCDIP |
| Package Description | Side Brazed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 24.38(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 10bit |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD571-000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.