
10-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This complete IC includes integrated reference and clock, offering 1 LSB integral nonlinearity. Operates from a dual supply voltage range of 5V to 15V, with a typical supply current of 9mA and maximum power dissipation of 275mW. Designed for through-hole mounting in a CDIP package with tin/lead contact plating, suitable for bipolar and unipolar operation across a wide temperature range of -55°C to 125°C.
Analog Devices AD571JD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Current | 9mA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD571JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
